
0350220013 | |
|---|---|
DigiKey Part Number | 0350220013-ND |
Manufacturer | |
Manufacturer Product Number | 0350220013 |
Description | CONN BOARD-IN HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350220013 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,13672 Kč | 47 050,80 Kč |
| Unit Price without VAT: | 3,13672 Kč |
|---|---|
| Unit Price with VAT: | 3,79543 Kč |




