12 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm)
0350220012
0350220012

0350220012

DigiKey Part Number
WM20017-ND
Manufacturer
Manufacturer Product Number
0350220012
Description
CONN BOARD-IN HSG 12POS 2.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0350220012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole, Right Angle
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,97000 Kč3,97 Kč
103,34500 Kč33,45 Kč
253,12960 Kč78,24 Kč
502,97840 Kč148,92 Kč
1002,83660 Kč283,66 Kč
2502,65860 Kč664,65 Kč
5002,53160 Kč1 265,80 Kč
1 0002,41047 Kč2 410,47 Kč
2 5002,25932 Kč5 648,30 Kč
Unit Price without VAT:3,97000 Kč
Unit Price with VAT:4,80370 Kč