
0350211001 | |
|---|---|
DigiKey Part Number | WM3688TR-ND - Tape & Reel (TR) WM3688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350211001 |
Description | CONN SPLIT PIN 22-28AWG CRMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0350211001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,70800 Kč | 7,08 Kč |
| 25 | 0,66640 Kč | 16,66 Kč |
| 50 | 0,63740 Kč | 31,87 Kč |
| 100 | 0,60820 Kč | 60,82 Kč |
| 250 | 0,56908 Kč | 142,27 Kč |
| 500 | 0,54200 Kč | 271,00 Kč |
| 1 000 | 0,51617 Kč | 516,17 Kč |
| 2 500 | 0,48376 Kč | 1 209,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 0,41868 Kč | 4 605,48 Kč |
| 22 000 | 0,39868 Kč | 8 770,96 Kč |
| 33 000 | 0,38743 Kč | 12 785,19 Kč |
| 55 000 | 0,37371 Kč | 20 554,05 Kč |
| 77 000 | 0,36493 Kč | 28 099,61 Kč |
| 110 000 | 0,35587 Kč | 39 145,70 Kč |
| 275 000 | 0,33359 Kč | 91 737,25 Kč |
| 550 000 | 0,31768 Kč | 174 724,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



















