



0334710209 | |
|---|---|
DigiKey Part Number | 0334710209-ND |
Manufacturer | |
Manufacturer Product Number | 0334710209 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710209 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 50 | 35,46980 Kč | 1 773,49 Kč |
| 100 | 33,77530 Kč | 3 377,53 Kč |
| 250 | 31,65996 Kč | 7 914,99 Kč |
| 500 | 30,14850 Kč | 15 074,25 Kč |
| 1 400 | 29,34861 Kč | 41 088,05 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |










