



2371885-1 | |
|---|---|
DigiKey Part Number | 1734-2371885-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371885-1 |
Description | 35POS,AMPSEAL,SOC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371885-1 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features IP6K7, Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch 0.157" (4.00mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,92000 Kč | 431,92 Kč |
| 10 | 367,07800 Kč | 3 670,78 Kč |
| 28 | 341,35250 Kč | 9 557,87 Kč |
| 56 | 325,06643 Kč | 18 203,72 Kč |
| 112 | 309,55893 Kč | 34 670,60 Kč |
| 252 | 292,35937 Kč | 73 674,56 Kč |
| 504 | 278,42341 Kč | 140 325,40 Kč |
| Unit Price without VAT: | 431,92000 Kč |
|---|---|
| Unit Price with VAT: | 522,62320 Kč |











