



2371884-1 | |
|---|---|
DigiKey Part Number | 1734-2371884-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371884-1 |
Description | 23POS,AMPSEAL,SOC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371884-1 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features IP6K7, Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch 0.157" (4.00mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,36000 Kč | 296,36 Kč |
| 10 | 251,93400 Kč | 2 519,34 Kč |
| 28 | 234,26679 Kč | 6 559,47 Kč |
| 56 | 223,08679 Kč | 12 492,86 Kč |
| 112 | 212,44116 Kč | 23 793,41 Kč |
| 252 | 200,63571 Kč | 50 560,20 Kč |
| 504 | 191,06990 Kč | 96 299,23 Kč |
| 1 008 | 181,96237 Kč | 183 418,07 Kč |
| Unit Price without VAT: | 296,36000 Kč |
|---|---|
| Unit Price with VAT: | 358,59560 Kč |








