Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-22 AWG Crimp Stamped
770520-5
770520-5

770520-5

DigiKey Part Number
17-770520-5TR-ND - Tape & Reel (TR)
17-770520-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770520-5
Description
AMPSEAL,TERMINAL,TIN PLATE,20-22
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,56500 Kč25,65 Kč
252,40240 Kč60,06 Kč
502,29000 Kč114,50 Kč
1002,17940 Kč217,94 Kč
2502,04300 Kč510,75 Kč
5001,94582 Kč972,91 Kč
1 0001,85259 Kč1 852,59 Kč
2 5001,73643 Kč4 341,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,68650 Kč8 432,50 Kč
10 0001,60598 Kč16 059,80 Kč
15 0001,56067 Kč23 410,05 Kč
25 0001,50543 Kč37 635,75 Kč
35 0001,47010 Kč51 453,50 Kč
50 0001,43359 Kč71 679,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč