



2371883-1 | |
|---|---|
DigiKey Part Number | 1734-2371883-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371883-1 |
Description | 14POS,AMPSEAL,SOC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371883-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP6K7, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 134,34500 Kč | 1 343,45 Kč |
| 25 | 125,92920 Kč | 3 148,23 Kč |
| 56 | 118,96125 Kč | 6 661,83 Kč |
| 112 | 113,28045 Kč | 12 687,41 Kč |
| 280 | 106,19139 Kč | 29 733,59 Kč |
| 504 | 101,87988 Kč | 51 347,46 Kč |
| 1 008 | 97,02160 Kč | 97 797,77 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |











