Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-22 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0367990002

DigiKey Part Number
WM9329TR-ND - Tape & Reel (TR)
WM9329CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0367990002
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
20-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,63800 Kč40,95 Kč
501,55800 Kč77,90 Kč
1001,48250 Kč148,25 Kč
2501,38924 Kč347,31 Kč
5001,32246 Kč661,23 Kč
1 0001,25925 Kč1 259,25 Kč
2 5001,18026 Kč2 950,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,16964 Kč10 526,76 Kč
18 0001,11377 Kč20 047,86 Kč
27 0001,08235 Kč29 223,45 Kč
45 0001,04404 Kč46 981,80 Kč
63 0001,01955 Kč64 231,65 Kč
90 0000,99423 Kč89 480,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč