Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.126" (3.20mm)
0367831201
0367831201
Molex - MX150 Unsealed Connection System

0367831201

DigiKey Part Number
WM9330-ND
Manufacturer
Manufacturer Product Number
0367831201
Description
CONN HEADER R/A 12POS 3.2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.126" (3.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0367831201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.649" (16.49mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions Loaded
All
Material Flammability Rating
UL94 HB
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
Automotive, Industrial, Lighting, Medical
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,94800 Kč279,48 Kč
38421,58966 Kč8 290,43 Kč
76820,55891 Kč15 789,24 Kč
1 15219,97909 Kč23 015,91 Kč
5 37617,92259 Kč96 351,84 Kč
10 36817,11181 Kč177 415,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč