12 Rectangular Connectors - Housings Receptacle Black 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.126" (3.20mm)
0367921201
0367921201
Molex - MX150 Unsealed Connection System

0367921201

DigiKey Part Number
WM9332-ND
Manufacturer
Manufacturer Product Number
0367921201
Description
CONN RCPT HSG 12POS 3.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.126" (3.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0367921201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.233" (5.93mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.126" (3.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,83500 Kč268,35 Kč
2525,14720 Kč628,68 Kč
5023,94620 Kč1 197,31 Kč
10022,80380 Kč2 280,38 Kč
25021,37428 Kč5 343,57 Kč
90019,52628 Kč17 573,65 Kč
1 80018,59454 Kč33 470,17 Kč
2 70018,07026 Kč48 789,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč