Connector Polarizing Device (Key, Plug, Post) For MX120G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Polarizing Device (Key, Plug, Post) For MX120G Series
0368040001
0368040001
Molex - MX150 Unsealed Connection System

0368040001

DigiKey Part Number
WM9331-ND
Manufacturer
Manufacturer Product Number
0368040001
Description
CAVITY PLUG FOR MX120G RECEPT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For MX120G Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Polarizing Device (Key, Plug, Post)
Manufacturer
Molex
Number of Positions
1
Series
For Use With/Related Products
MX120G Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82 365
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
100,60500 Kč6,05 Kč
250,55920 Kč13,98 Kč
500,53680 Kč26,84 Kč
1000,51030 Kč51,03 Kč
2500,47776 Kč119,44 Kč
5000,45506 Kč227,53 Kč
1 0000,43315 Kč433,15 Kč
2 5000,40593 Kč1 014,83 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč