16V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD03C

DigiKey Part Number
4518-SD03CTR-ND - Tape & Reel (TR)
4518-SD03CCT-ND - Cut Tape (CT)
4518-SD03CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD03C
Description
TVS DIODE 3.3VWM 16VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
1003,59700 Kč359,70 Kč
5002,68648 Kč1 343,24 Kč
1 0002,39251 Kč2 392,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01826 Kč6 054,78 Kč
6 0001,82952 Kč10 977,12 Kč
9 0001,73329 Kč15 599,61 Kč
15 0001,62511 Kč24 376,65 Kč
21 0001,56104 Kč32 781,84 Kč
30 0001,49875 Kč44 962,50 Kč
75 0001,36204 Kč102 153,00 Kč
150 0001,33862 Kč200 793,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč