




0348300801 | |
|---|---|
DigiKey Part Number | WM14555-ND |
Manufacturer | |
Manufacturer Product Number | 0348300801 |
Description | CONN HEADER R/A 8POS 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm) |
EDA/CAD Models | 0348300801 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 1.014" (25.75mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 14VDC |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,60500 Kč | 1 196,05 Kč |
| 25 | 112,10400 Kč | 2 802,60 Kč |
| 50 | 106,74540 Kč | 5 337,27 Kč |
| 100 | 101,64920 Kč | 10 164,92 Kč |
| 420 | 91,86376 Kč | 38 582,78 Kč |
| 840 | 87,48242 Kč | 73 485,23 Kč |
| 1 260 | 85,01807 Kč | 107 122,77 Kč |
| 2 520 | 80,96537 Kč | 204 032,73 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |











