
DMTH6016LPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH6016LPSQ-13DITR-ND - Tape & Reel (TR) DMTH6016LPSQ-13DICT-ND - Cut Tape (CT) DMTH6016LPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPSQ-13 |
Description | MOSFET N-CHA 60V 10.6A POWERDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.8A (Ta), 37A (Tc) 2.6W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 864 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 37.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 13,95200 Kč | 139,52 Kč |
| 100 | 9,09720 Kč | 909,72 Kč |
| 500 | 7,01162 Kč | 3 505,81 Kč |
| 1 000 | 6,33965 Kč | 6 339,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,61155 Kč | 14 028,88 Kč |
| 5 000 | 5,16144 Kč | 25 807,20 Kč |
| 7 500 | 4,93210 Kč | 36 990,75 Kč |
| 12 500 | 4,67440 Kč | 58 430,00 Kč |
| 17 500 | 4,52185 Kč | 79 132,38 Kč |
| 25 000 | 4,37358 Kč | 109 339,50 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |











