
0348300803 | |
|---|---|
DigiKey Part Number | 900-0348300803-ND |
Manufacturer | |
Manufacturer Product Number | 0348300803 |
Description | MX150 RA HDR 2X4 ST DKGY KEY C |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348300803 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.996" (25.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Last Time Buy | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VDC |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348300801 | Molex | 2 780 | WM14555-ND | 61,12000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,43800 Kč | 744,38 Kč |
| 25 | 69,77200 Kč | 1 744,30 Kč |
| 50 | 66,43760 Kč | 3 321,88 Kč |
| 100 | 63,26280 Kč | 6 326,28 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |



