
0334720717 | |
|---|---|
DigiKey Part Number | 900-0334720717-ND |
Manufacturer | |
Manufacturer Product Number | 0334720717 |
Description | MX150 ASSY RCP 2X3 CS CPA SG D/6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720717 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720606 | Molex | 991 | WM9428-ND | 57,32000 Kč | Parametric Equivalent |
| 0334720607 | Molex | 870 | WM13155-ND | 29,82000 Kč | Parametric Equivalent |
| 0334720705 | Molex | 950 | 900-0334720705-ND | 40,11000 Kč | Parametric Equivalent |
| 1600383001 | Molex | 539 | 900-1600383001-ND | 35,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 26,22240 Kč | 655,56 Kč |
| 50 | 24,96660 Kč | 1 248,33 Kč |
| 100 | 23,77390 Kč | 2 377,39 Kč |
| 250 | 22,28476 Kč | 5 571,19 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











