
0334823673 | |
|---|---|
DigiKey Part Number | 900-0334823673-ND |
Manufacturer | |
Manufacturer Product Number | 0334823673 |
Description | MX150 ASSY 1.5 BLD 2X3 LTB A/6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334823673 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Pitch 0.138" (3.50mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 28,77560 Kč | 719,39 Kč |
| 50 | 27,40240 Kč | 1 370,12 Kč |
| 100 | 26,09210 Kč | 2 609,21 Kč |
| 350 | 23,88371 Kč | 8 359,30 Kč |
| 700 | 22,74353 Kč | 15 920,47 Kč |
| 1 050 | 22,10210 Kč | 23 207,21 Kč |
| 2 800 | 20,62484 Kč | 57 749,55 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |










