


3003613011 | |
|---|---|
DigiKey Part Number | 900-3003613011-ND |
Manufacturer | |
Manufacturer Product Number | 3003613011 |
Description | MX150 MID-VOLT RCP 2X3 CPA LTB A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3003613011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 23,45880 Kč | 586,47 Kč |
| 50 | 22,33760 Kč | 1 116,88 Kč |
| 100 | 21,27100 Kč | 2 127,10 Kč |
| 270 | 19,83067 Kč | 5 354,28 Kč |
| 540 | 18,88343 Kč | 10 197,05 Kč |
| 1 080 | 17,98187 Kč | 19 420,42 Kč |
| 2 700 | 16,85657 Kč | 45 512,74 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


