




1600383001 | |
|---|---|
DigiKey Part Number | 900-1600383001-ND |
Manufacturer | |
Manufacturer Product Number | 1600383001 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720606 | Molex | 991 | WM9428-ND | 57,32000 Kč | Parametric Equivalent |
| 0334720607 | Molex | 870 | WM13155-ND | 29,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,84320 Kč | 696,08 Kč |
| 50 | 26,50780 Kč | 1 325,39 Kč |
| 100 | 25,24170 Kč | 2 524,17 Kč |
| 250 | 23,66056 Kč | 5 915,14 Kč |
| 528 | 22,44439 Kč | 11 850,64 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

