12 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black
1600746006
1600746006

1600746006

DigiKey Part Number
WM25466-ND
Manufacturer
Manufacturer Product Number
1600746006
Description
CONN RCPT HSG 12POS BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1600746006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1079,83400 Kč798,34 Kč
2574,82000 Kč1 870,50 Kč
5071,24620 Kč3 562,31 Kč
10067,84450 Kč6 784,45 Kč
37861,76857 Kč23 348,52 Kč
75658,82189 Kč44 469,35 Kč
1 13457,16437 Kč64 824,40 Kč
2 64653,85051 Kč142 488,45 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč