
1600746009 | |
|---|---|
DigiKey Part Number | WM25467-ND |
Manufacturer | |
Manufacturer Product Number | 1600746009 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1600746009 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,47000 Kč | 84,47 Kč |
| 10 | 71,85100 Kč | 718,51 Kč |
| 25 | 67,33800 Kč | 1 683,45 Kč |
| 50 | 64,12160 Kč | 3 206,08 Kč |
| 100 | 61,06010 Kč | 6 106,01 Kč |
| 378 | 55,59169 Kč | 21 013,66 Kč |
| 756 | 52,93971 Kč | 40 022,42 Kč |
| 1 134 | 51,44794 Kč | 58 341,96 Kč |
| 2 646 | 48,46545 Kč | 128 239,58 Kč |
| Unit Price without VAT: | 84,47000 Kč |
|---|---|
| Unit Price with VAT: | 102,20870 Kč |


