



0330122003 | |
|---|---|
DigiKey Part Number | WM3692TR-ND - Tape & Reel (TR) WM3692CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330122003 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,68840 Kč | 42,21 Kč |
| 50 | 1,60840 Kč | 80,42 Kč |
| 100 | 1,53080 Kč | 153,08 Kč |
| 250 | 1,43376 Kč | 358,44 Kč |
| 500 | 1,36528 Kč | 682,64 Kč |
| 1 000 | 1,29999 Kč | 1 299,99 Kč |
| 2 500 | 1,21839 Kč | 3 045,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,13290 Kč | 7 930,30 Kč |
| 14 000 | 1,07879 Kč | 15 103,06 Kč |
| 21 000 | 1,04836 Kč | 22 015,56 Kč |
| 35 000 | 1,01125 Kč | 35 393,75 Kč |
| 49 000 | 0,98752 Kč | 48 388,48 Kč |
| 70 000 | 0,96299 Kč | 67 409,30 Kč |
| 175 000 | 0,90274 Kč | 157 979,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




















