Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730205 | |
|---|---|
DigiKey Part Number | 0190730205-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730205 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730205 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730123 | Molex | 3 430 | WM19770-ND | 22,32000 Kč | Parametric Equivalent |
| 0190730202 | Molex | 0 | 0190730202-ND | 8,23949 Kč | Parametric Equivalent |
| 0190730242 | Molex | 2 000 | WM13745-ND | 15,43000 Kč | Parametric Equivalent |
| 0190730243 | Molex | 0 | 900-0190730243-ND | 9,17209 Kč | Parametric Equivalent |
| 0190700136 | Molex | 1 465 | 23-0190700136-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,87990 Kč | 44 399,50 Kč |
| Unit Price without VAT: | 8,87990 Kč |
|---|---|
| Unit Price with VAT: | 10,74468 Kč |












