
2-34856-1 | |
|---|---|
DigiKey Part Number | A28238TR-ND - Tape & Reel (TR) A28238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34856-1 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34856-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.327" (33.71mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160296 | TE Connectivity AMP Connectors | 4 984 | 160296-ND | 13,76000 Kč | Parametric Equivalent |
| 2-320576-1 | TE Connectivity AMP Connectors | 21 067 | A28144CT-ND | 23,15000 Kč | Parametric Equivalent |
| 2-35111-1 | TE Connectivity AMP Connectors | 15 947 | A1095CT-ND | 13,76000 Kč | Parametric Equivalent |
| 320576 | TE Connectivity AMP Connectors | 4 254 | A27290-ND | 16,89000 Kč | Parametric Equivalent |
| 342186-1 | TE Connectivity AMP Connectors | 1 171 | A136088-ND | 23,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,03200 Kč | 300,32 Kč |
| 25 | 28,15480 Kč | 703,87 Kč |
| 50 | 26,80760 Kč | 1 340,38 Kč |
| 100 | 25,52710 Kč | 2 552,71 Kč |
| 250 | 23,92792 Kč | 5 981,98 Kč |
| 500 | 22,78546 Kč | 11 392,73 Kč |
| 1 000 | 21,69785 Kč | 21 697,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,95010 Kč | 52 375,25 Kč |
| 5 000 | 19,95096 Kč | 99 754,80 Kč |
| 7 500 | 19,38897 Kč | 145 417,27 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |




