
2-320576-1 | |
|---|---|
DigiKey Part Number | A28144TR-ND - Tape & Reel (TR) A28144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320576-1 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320576-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.322" (33.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,96600 Kč | 189,66 Kč |
| 25 | 17,78320 Kč | 444,58 Kč |
| 50 | 16,92840 Kč | 846,42 Kč |
| 100 | 16,12010 Kč | 1 612,01 Kč |
| 250 | 15,10968 Kč | 3 777,42 Kč |
| 500 | 14,38810 Kč | 7 194,05 Kč |
| 1 000 | 13,70102 Kč | 13 701,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,20117 Kč | 30 502,92 Kč |
| 5 000 | 11,61914 Kč | 58 095,70 Kč |
| 7 500 | 11,29167 Kč | 84 687,52 Kč |
| 12 500 | 10,89233 Kč | 136 154,12 Kč |
| 17 500 | 10,63705 Kč | 186 148,38 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |







