
342186-1 | |
|---|---|
DigiKey Part Number | A136088-ND |
Manufacturer | |
Manufacturer Product Number | 342186-1 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 342186-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.252" (3.81mm ~ 6.40mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.343" (34.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 25 | 18,67000 Kč | 466,75 Kč |
| 50 | 17,77300 Kč | 888,65 Kč |
| 100 | 16,92420 Kč | 1 692,42 Kč |
| 250 | 15,86268 Kč | 3 965,67 Kč |
| 500 | 15,10480 Kč | 7 552,40 Kč |
| 1 000 | 14,38362 Kč | 14 383,62 Kč |
| 2 500 | 13,48325 Kč | 33 708,12 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |







