
320576 | |
|---|---|
DigiKey Part Number | A27290-ND |
Manufacturer | |
Manufacturer Product Number | 320576 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320576 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.322" (33.58mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,28600 Kč | 142,86 Kč |
| 25 | 13,38080 Kč | 334,52 Kč |
| 50 | 12,74280 Kč | 637,14 Kč |
| 100 | 12,13370 Kč | 1 213,37 Kč |
| 250 | 11,37208 Kč | 2 843,02 Kč |
| 500 | 10,82900 Kč | 5 414,50 Kč |
| 1 000 | 10,31179 Kč | 10 311,79 Kč |
| 2 500 | 9,66611 Kč | 24 165,27 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |
















