
320575 | |
|---|---|
DigiKey Part Number | A27263-ND |
Manufacturer | |
Manufacturer Product Number | 320575 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320575 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 25 | 13,85640 Kč | 346,41 Kč |
| 50 | 13,19320 Kč | 659,66 Kč |
| 100 | 12,56340 Kč | 1 256,34 Kč |
| 250 | 11,77584 Kč | 2 943,96 Kč |
| 500 | 11,21316 Kč | 5 606,58 Kč |
| 1 000 | 10,67760 Kč | 10 677,60 Kč |
| 3 000 | 9,88120 Kč | 29 643,60 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |



















