Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 5/16 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.530" (13.46mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.260" (32.00mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-56-NB | 3M | 946 | 3M158479-ND | 12,51000 Kč | Parametric Equivalent |
| 13-56-P | 3M | 838 | 19-13-56-P-ND | 8,97000 Kč | Parametric Equivalent |
| 94748 | 3M | 9 | 3M160891-ND | 13,56000 Kč | Parametric Equivalent |
| 94749 | 3M | 5 735 | 94749-01-ND | 11,47000 Kč | Parametric Equivalent |
| MNG10-516R/SK | 3M | 450 | MNG10-516R/SK-ND | 37,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,82306 Kč | 5 823,06 Kč |
| Unit Price without VAT: | 5,82306 Kč |
|---|---|
| Unit Price with VAT: | 7,04590 Kč |












