Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0190730200 | |
|---|---|
DigiKey Part Number | 23-0190730200-ND |
Manufacturer | |
Manufacturer Product Number | 0190730200 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730200 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700136 | Molex | 1 465 | 23-0190700136-ND | 9,59000 Kč | Parametric Equivalent |
| 0190730201 | Molex | 8 036 | 23-0190730201CT-ND | 16,27000 Kč | Parametric Equivalent |
| 0190730123 | Molex | 3 430 | WM19770-ND | 22,32000 Kč | Parametric Equivalent |
| 0190730202 | Molex | 0 | 0190730202-ND | 8,23949 Kč | Parametric Equivalent |
| 0190730205 | Molex | 0 | 0190730205-ND | 8,87990 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,28500 Kč | 132,85 Kč |
| 25 | 12,45480 Kč | 311,37 Kč |
| 50 | 11,85840 Kč | 592,92 Kč |
| 100 | 11,29120 Kč | 1 129,12 Kč |
| 250 | 10,58208 Kč | 2 645,52 Kč |
| 500 | 10,07654 Kč | 5 038,27 Kč |
| 1 000 | 9,59541 Kč | 9 595,41 Kč |
| 2 500 | 8,99448 Kč | 22 486,20 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

















