Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MV10-516R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MV10-516R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MV10-516R/SX-BOTTLE |
Description | CONN RING CIRC 10-12AWG 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Vinyl |
Length - Overall 1.260" (32.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-56-NB | 3M | 946 | 3M158479-ND | 12,51000 Kč | Parametric Equivalent |
| 13-56-P | 3M | 838 | 19-13-56-P-ND | 8,97000 Kč | Parametric Equivalent |
| 13-56S-P | 3M | 0 | 19-13-56S-P-ND | 5,82306 Kč | Parametric Equivalent |
| 94748 | 3M | 9 | 3M160891-ND | 13,56000 Kč | Parametric Equivalent |
| 94749 | 3M | 5 735 | 94749-01-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 604,83000 Kč | 1 604,83 Kč |
| Unit Price without VAT: | 1 604,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 941,84430 Kč |














