Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.205" (30.61mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1377173-0 | TE Connectivity AMP Connectors | 3 102 | A127725-ND | 37,12000 Kč | Parametric Equivalent |
| 130167 | TE Connectivity AMP Connectors | 2 424 | 130167-ND | 27,74000 Kč | Parametric Equivalent |
| 130171 | TE Connectivity AMP Connectors | 1 214 | 130171-ND | 20,65000 Kč | Parametric Equivalent |
| 130171 | WEE | 0 | 5831-130171-ND | 0,00000 Kč | Parametric Equivalent |
| 160292 | TE Connectivity AMP Connectors | 1 251 | 160292-ND | 16,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,05354 Kč | 28 214,16 Kč |
| Unit Price without VAT: | 7,05354 Kč |
|---|---|
| Unit Price with VAT: | 8,53478 Kč |












