
160292 | |
|---|---|
DigiKey Part Number | 160292-ND |
Manufacturer | |
Manufacturer Product Number | 160292 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160292 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Box | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.252" (3.81mm ~ 6.40mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.098" (27.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,82700 Kč | 138,27 Kč |
| 25 | 12,95560 Kč | 323,89 Kč |
| 50 | 12,33820 Kč | 616,91 Kč |
| 100 | 11,74580 Kč | 1 174,58 Kč |
| 250 | 11,01004 Kč | 2 752,51 Kč |
| 500 | 10,48406 Kč | 5 242,03 Kč |
| 1 000 | 9,98332 Kč | 9 983,32 Kč |
| 2 500 | 9,35820 Kč | 23 395,50 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |














