
1717268-1 | |
|---|---|
DigiKey Part Number | A122334-ND |
Manufacturer | |
Manufacturer Product Number | 1717268-1 |
Description | CONN RCPT SLEEVE 0.25 1POS BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717268-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Blue | |
Material | PVC | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,39750 Kč | 339,75 Kč |
| 250 | 3,18496 Kč | 796,24 Kč |
| 500 | 3,03212 Kč | 1 516,06 Kč |
| 1 000 | 2,88723 Kč | 2 887,23 Kč |
| 3 000 | 2,67172 Kč | 8 015,16 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



