
175057-2 | |
|---|---|
DigiKey Part Number | A131046TR-ND - Tape & Reel (TR) A131046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175057-2 |
Description | 250 POSITIVE LOCK EX FLAG REC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175057-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.161" (2.79mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 50 | 6,32460 Kč | 316,23 Kč |
| 100 | 6,02220 Kč | 602,22 Kč |
| 250 | 5,64428 Kč | 1 411,07 Kč |
| 500 | 5,37422 Kč | 2 687,11 Kč |
| 1 000 | 5,11742 Kč | 5 117,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39551 Kč | 13 186,53 Kč |
| 6 000 | 4,18571 Kč | 25 114,26 Kč |
| 9 000 | 4,06764 Kč | 36 608,76 Kč |
| 15 000 | 3,92370 Kč | 58 855,50 Kč |
| 21 000 | 3,83171 Kč | 80 465,91 Kč |
| 30 000 | 3,73656 Kč | 112 096,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




