
2013799-1 | |
|---|---|
DigiKey Part Number | 2013799-1-ND |
Manufacturer | |
Manufacturer Product Number | 2013799-1 |
Description | CONN RCPT SLEEVE 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2013799-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA46), Nylon 4/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,65800 Kč | 291,45 Kč |
| 50 | 11,09960 Kč | 554,98 Kč |
| 200 | 10,06330 Kč | 2 012,66 Kč |
| 400 | 9,58190 Kč | 3 832,76 Kč |
| 600 | 9,31157 Kč | 5 586,94 Kč |
| 1 000 | 8,98147 Kč | 8 981,47 Kč |
| 2 600 | 8,39589 Kč | 21 829,31 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



