
175057-1 | |
|---|---|
DigiKey Part Number | A107104TR-ND - Tape & Reel (TR) A107104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175057-1 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175057-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.161" (2.79mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 50 | 5,05640 Kč | 252,82 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 250 | 4,51204 Kč | 1 128,01 Kč |
| 500 | 4,29662 Kč | 2 148,31 Kč |
| 1 000 | 4,09104 Kč | 4 091,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,89933 Kč | 11 697,99 Kč |
| 6 000 | 3,71315 Kč | 22 278,90 Kč |
| 9 000 | 3,60841 Kč | 32 475,69 Kč |
| 15 000 | 3,48073 Kč | 52 210,95 Kč |
| 21 000 | 3,39910 Kč | 71 381,10 Kč |
| 30 000 | 3,31467 Kč | 99 440,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











