
175022-1 | |
|---|---|
DigiKey Part Number | A100480TR-ND - Tape & Reel (TR) A100480CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175022-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175022-1 Models |
Category | Length - Overall 0.836" (21.23mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 25 | 4,94680 Kč | 123,67 Kč |
| 50 | 4,70920 Kč | 235,46 Kč |
| 100 | 4,48600 Kč | 448,60 Kč |
| 250 | 4,20364 Kč | 1 050,91 Kč |
| 500 | 4,00300 Kč | 2 001,50 Kč |
| 1 000 | 3,81155 Kč | 3 811,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,53037 Kč | 15 886,67 Kč |
| 9 000 | 3,36184 Kč | 30 256,56 Kč |
| 13 500 | 3,26707 Kč | 44 105,44 Kč |
| 22 500 | 3,15145 Kč | 70 907,62 Kč |
| 31 500 | 3,07756 Kč | 96 943,14 Kč |
| 45 000 | 3,00115 Kč | 135 051,75 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |







