
2391865-1 | |
|---|---|
DigiKey Part Number | 17-2391865-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391865-1 |
Description | CONN RCPT SLEEVE 0.25 1P PL BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2391865-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Sleeve | Material Poly-Vinyl Chloride (PVC) |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 25 | 3,12000 Kč | 78,00 Kč |
| 50 | 2,96980 Kč | 148,49 Kč |
| 100 | 2,82800 Kč | 282,80 Kč |
| 250 | 2,65032 Kč | 662,58 Kč |
| 500 | 2,52352 Kč | 1 261,76 Kč |
| 1 000 | 2,40297 Kč | 2 402,97 Kč |
| 3 000 | 2,22347 Kč | 6 670,41 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |






