
175019-1 | |
|---|---|
DigiKey Part Number | A100920TR-ND - Tape & Reel (TR) A100920CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175019-1 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175019-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.170" (1.50mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 50 | 2,39380 Kč | 119,69 Kč |
| 100 | 2,27830 Kč | 227,83 Kč |
| 250 | 2,13508 Kč | 533,77 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,93539 Kč | 1 935,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,80740 Kč | 7 229,60 Kč |
| 8 000 | 1,72110 Kč | 13 768,80 Kč |
| 12 000 | 1,67254 Kč | 20 070,48 Kč |
| 20 000 | 1,61332 Kč | 32 266,40 Kč |
| 28 000 | 1,57548 Kč | 44 113,44 Kč |
| 40 000 | 1,53634 Kč | 61 453,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







