1 Position Cap Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368601-1

DigiKey Part Number
A128770-ND
Manufacturer
Manufacturer Product Number
368601-1
Description
CONN RCPT CAP 0.187 1POS NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Cap Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
368601-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cap
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.187" (4.75mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,28400 Kč42,84 Kč
254,01480 Kč100,37 Kč
503,82160 Kč191,08 Kč
1003,63690 Kč363,69 Kč
2503,40840 Kč852,10 Kč
5003,24546 Kč1 622,73 Kč
1 0003,09049 Kč3 090,49 Kč
3 0002,85965 Kč8 578,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč