
1-178708-9 | |
|---|---|
DigiKey Part Number | 1-178708-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-178708-9 |
Description | CONN RCPT SLEEVE 0.187 1POS BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178708-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 2,76368 Kč | 66 328,32 Kč |
| Unit Price without VAT: | 2,76368 Kč |
|---|---|
| Unit Price with VAT: | 3,34405 Kč |



