



1-966144-0 | |
|---|---|
DigiKey Part Number | A112906-ND |
Manufacturer | |
Manufacturer Product Number | 1-966144-0 |
Description | CONN FERRULE DIN TWO X 11AWG GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 11 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1-966144-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 11 AWG (4.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 50 | 9,62540 Kč | 481,27 Kč |
| 100 | 9,16770 Kč | 916,77 Kč |
| 300 | 8,48180 Kč | 2 544,54 Kč |
| 500 | 8,18124 Kč | 4 090,62 Kč |
| 1 000 | 7,79068 Kč | 7 790,68 Kč |
| 2 500 | 7,30268 Kč | 18 256,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



