
160292 | |
|---|---|
DigiKey Part Number | 5831-160292-ND |
Manufacturer | |
Manufacturer Product Number | 160292 |
Description | PLASTI-GRIP, RING, 12-10 M5 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Retail Package | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Vinyl |
Length - Overall 1.098" (27.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,80208 Kč | 3 920,83 Kč |
| 1 200 | 8,55076 Kč | 10 260,91 Kč |
| 4 000 | 8,34220 Kč | 33 368,80 Kč |
| 5 200 | 7,92509 Kč | 41 210,47 Kč |
| Unit Price without VAT: | 9,80208 Kč |
|---|---|
| Unit Price with VAT: | 11,86052 Kč |


