
2-130171-1 | |
|---|---|
DigiKey Part Number | A135380TR-ND - Tape & Reel (TR) A135380CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-130171-1 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-130171-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 31,82500 Kč | 318,25 Kč |
| 25 | 29,82320 Kč | 745,58 Kč |
| 50 | 28,39680 Kč | 1 419,84 Kč |
| 100 | 27,04120 Kč | 2 704,12 Kč |
| 250 | 25,34612 Kč | 6 336,53 Kč |
| 500 | 24,13648 Kč | 12 068,24 Kč |
| 1 000 | 22,98422 Kč | 22 984,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,19226 Kč | 55 480,65 Kč |
| 5 000 | 21,13396 Kč | 105 669,80 Kč |
| 7 500 | 20,53858 Kč | 154 039,35 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |




