
2-342184-1 | |
|---|---|
DigiKey Part Number | A135582TR-ND - Tape & Reel (TR) A135582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342184-1 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342184-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.252" (3.81mm ~ 6.40mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.098" (27.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1377173-0 | TE Connectivity AMP Connectors | 3 102 | A127725-ND | 37,12000 Kč | Parametric Equivalent |
| 130167 | TE Connectivity AMP Connectors | 2 424 | 130167-ND | 27,74000 Kč | Parametric Equivalent |
| 130171 | TE Connectivity AMP Connectors | 1 214 | 130171-ND | 20,65000 Kč | Parametric Equivalent |
| 160292 | TE Connectivity AMP Connectors | 1 251 | 160292-ND | 16,27000 Kč | Parametric Equivalent |
| 2-130171-1 | TE Connectivity AMP Connectors | 23 817 | A135380CT-ND | 37,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| 25 | 11,56240 Kč | 289,06 Kč |
| 50 | 11,01180 Kč | 550,59 Kč |
| 100 | 10,48610 Kč | 1 048,61 Kč |
| 250 | 9,82880 Kč | 2 457,20 Kč |
| 500 | 9,35870 Kč | 4 679,35 Kč |
| 1 000 | 8,91176 Kč | 8 911,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,60431 Kč | 21 510,78 Kč |
| 5 000 | 8,19375 Kč | 40 968,75 Kč |
| 7 500 | 7,96277 Kč | 59 720,78 Kč |
| 12 500 | 7,68110 Kč | 96 013,75 Kč |
| 17 500 | 7,50104 Kč | 131 268,20 Kč |
| 25 000 | 7,31485 Kč | 182 871,25 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |













