Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241211

DigiKey Part Number
3241211-ND
Manufacturer
Manufacturer Product Number
3241211
Description
CONN RING CIRC 10-12AWG M5 CRIMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3241211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.051" (26.70mm)
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Insulated
Stud/Tab Size
M5 Stud
Color
Yellow
Thickness
0.039" (0.99mm)
Contact Material
Copper
Width - Outer Edges
0.374" (9.50mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč