
PMV6-5R-L | |
|---|---|
DigiKey Part Number | 298-15418-ND |
Manufacturer | |
Manufacturer Product Number | PMV6-5R-L |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.240" (6.10mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Vinyl |
Length - Overall 1.067" (27.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 29,11400 Kč | 291,14 Kč |
| 25 | 28,28840 Kč | 707,21 Kč |
| 50 | 27,67940 Kč | 1 383,97 Kč |
| 100 | 27,08090 Kč | 2 708,09 Kč |
| 250 | 26,31212 Kč | 6 578,03 Kč |
| 500 | 25,74402 Kč | 12 872,01 Kč |
| 1 000 | 25,18760 Kč | 25 187,60 Kč |
| 2 500 | 24,46951 Kč | 61 173,78 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |


