Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730066 | |
|---|---|
DigiKey Part Number | 900-0190730066TR-ND - Tape & Reel (TR) 900-0190730066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730066 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730066 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.270" (6.86mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.770" (19.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540080 | Molex | 0 | 900-0190540080-ND | 6,38825 Kč | Parametric Equivalent |
| 0190730065 | Molex | 1 960 | 23-0190730065-ND | 8,76000 Kč | Parametric Equivalent |
| 12-4S-NB | 3M | 0 | 12-4S-NB-ND | 5,29751 Kč | Parametric Equivalent |
| 12-4S-P | 3M | 715 | 19-12-4S-P-ND | 5,63000 Kč | Parametric Equivalent |
| 2-324159-2 | TE Connectivity AMP Connectors | 0 | A27249CT-ND | 20,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,34000 Kč | 158,50 Kč |
| 50 | 6,03140 Kč | 301,57 Kč |
| 100 | 5,74360 Kč | 574,36 Kč |
| 250 | 5,38324 Kč | 1 345,81 Kč |
| 500 | 5,12628 Kč | 2 563,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,59789 Kč | 6 896,83 Kč |
| 3 000 | 4,37834 Kč | 13 135,02 Kč |
| 4 500 | 4,25481 Kč | 19 146,65 Kč |
| 7 500 | 4,10421 Kč | 30 781,58 Kč |
| 10 500 | 4,00796 Kč | 42 083,58 Kč |
| 15 000 | 3,90838 Kč | 58 625,70 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |













